Contact Crimp Pin 20 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 20 AWG Silver
RockStar ModuPlug sample Box Handling

1682320000

DigiKey Part Number
1682320000-ND
Manufacturer
Manufacturer Product Number
1682320000
Description
CONTACT H.D. CRIMP PIN 20AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 20 AWG Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Weidmüller
Contact Termination
Crimp
Series
Wire Gauge
20 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,56000 Kč96,56 Kč
1082,02500 Kč820,25 Kč
2576,88160 Kč1 922,04 Kč
5073,21120 Kč3 660,56 Kč
10069,71370 Kč6 971,37 Kč
Manufacturers Standard Package
Unit Price without VAT:96,56000 Kč
Unit Price with VAT:116,83760 Kč