
1682270000 | |
|---|---|
DigiKey Part Number | 281-4640-ND |
Manufacturer | |
Manufacturer Product Number | 1682270000 |
Description | CONTACT H.D. CRIMP SOCKET 12AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,15000 Kč | 99,15 Kč |
| 10 | 84,21600 Kč | 842,16 Kč |
| 25 | 78,93720 Kč | 1 973,43 Kč |
| 50 | 75,16720 Kč | 3 758,36 Kč |
| 100 | 71,57810 Kč | 7 157,81 Kč |
| 250 | 67,09676 Kč | 16 774,19 Kč |
| 500 | 63,89520 Kč | 31 947,60 Kč |
| 1 000 | 60,84797 Kč | 60 847,97 Kč |
| 2 500 | 57,04254 Kč | 142 606,35 Kč |
| Unit Price without VAT: | 99,15000 Kč |
|---|---|
| Unit Price with VAT: | 119,97150 Kč |









