
1682250000 | |
|---|---|
DigiKey Part Number | 281-4639-ND |
Manufacturer | |
Manufacturer Product Number | 1682250000 |
Description | FRAME FIXED FEMALE SZ8 FOR 7MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Module Female Heavy Duty Docking, Carrier Shell Frame Size 8 Gray |
Datasheet | Datasheet |
Category | Gender Female |
Manufacturer Weidmüller | Size 8 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Color Gray |
Number of Modules 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,51000 Kč | 280,51 Kč |
| Unit Price without VAT: | 280,51000 Kč |
|---|---|
| Unit Price with VAT: | 339,41710 Kč |














