
1682210000 | |
|---|---|
DigiKey Part Number | 1682210000-ND |
Manufacturer | |
Manufacturer Product Number | 1682210000 |
Description | FRAME FIXED FEMALE SZ4 FOR 3MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female Heavy Duty Docking, Carrier Shell Frame Size 4 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female | |
Size | 4 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Polycarbonate (PC) | |
Color | Gray | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 251,76600 Kč | 1 258,83 Kč |
| Unit Price without VAT: | 251,76600 Kč |
|---|---|
| Unit Price with VAT: | 304,63686 Kč |















