
1682180000 | |
|---|---|
DigiKey Part Number | 1682180000-ND |
Manufacturer | |
Manufacturer Product Number | 1682180000 |
Description | FRAME FIXED MALE SZ3 FOR 2MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Module Male Heavy Duty Docking, Carrier Shell Frame Size 3 Gray |
Datasheet | Datasheet |
Category | Gender Male |
Manufacturer Weidmüller | Size 3 |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Color Gray |
Number of Modules 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 248,26400 Kč | 1 241,32 Kč |
| Unit Price without VAT: | 248,26400 Kč |
|---|---|
| Unit Price with VAT: | 300,39944 Kč |















