
1682170000 | |
|---|---|
DigiKey Part Number | 1682170000-ND |
Manufacturer | |
Manufacturer Product Number | 1682170000 |
Description | MODULE FEMALE 20POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 20 Position Crimp |
Datasheet | Datasheet |
Category | Termination Style Crimp |
Manufacturer Weidmüller | Voltage Rating 100V |
Series | Current Rating (Amps) 4A |
Packaging Bulk | Contact Type ConCept C-M20 |
Part Status Active | Color Black |
Connector Type Module without Contacts | Housing Material Polyamide (PA), Nylon |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 74,20400 Kč | 742,04 Kč |
| Unit Price without VAT: | 74,20400 Kč |
|---|---|
| Unit Price with VAT: | 89,78684 Kč |













