


1682120000 | |
|---|---|
DigiKey Part Number | 281-4637-ND |
Manufacturer | |
Manufacturer Product Number | 1682120000 |
Description | MODULE MALE 10POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Black 10 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 10 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | ConCept C-M10 | |
Operating Temperature | - | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 78,47000 Kč | 784,70 Kč |
| 25 | 73,54320 Kč | 1 838,58 Kč |
| 50 | 70,03260 Kč | 3 501,63 Kč |
| 100 | 66,68750 Kč | 6 668,75 Kč |
| 250 | 62,51188 Kč | 15 627,97 Kč |
| 500 | 59,52934 Kč | 29 764,67 Kč |
| 1 000 | 56,68977 Kč | 56 689,77 Kč |
| 2 500 | 53,14392 Kč | 132 859,80 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |

















