


1682100000 | |
|---|---|
DigiKey Part Number | 1682100000-ND |
Manufacturer | |
Manufacturer Product Number | 1682100000 |
Description | MODULE MALE 5POS CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Black 5 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 5 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Contact Type | ConCept C-M5 | |
Operating Temperature | - | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,44300 Kč | 724,43 Kč |
| Unit Price without VAT: | 72,44300 Kč |
|---|---|
| Unit Price with VAT: | 87,65603 Kč |
















