


1670530000 | |
|---|---|
DigiKey Part Number | 281-5772-ND |
Manufacturer | |
Manufacturer Product Number | 1670530000 |
Description | CONN HOOD SIDE ENTRY SZ3 PG13.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG13.5 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG13.5 | |
Size / Dimension | 2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,55000 Kč | 293,55 Kč |
| 10 | 249,37200 Kč | 2 493,72 Kč |
| 25 | 233,75800 Kč | 5 843,95 Kč |
| 50 | 222,59980 Kč | 11 129,99 Kč |
| 100 | 211,97480 Kč | 21 197,48 Kč |
| 250 | 198,71248 Kč | 49 678,12 Kč |
| 500 | 189,23776 Kč | 94 618,88 Kč |
| 1 000 | 180,21764 Kč | 180 217,64 Kč |
| Unit Price without VAT: | 293,55000 Kč |
|---|---|
| Unit Price with VAT: | 355,19550 Kč |
























