


1670500000 | |
|---|---|
DigiKey Part Number | 1670500000-ND |
Manufacturer | |
Manufacturer Product Number | 1670500000 |
Description | CONN HOOD TOP ENTRY SZ3 PG13.5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG13.5 |
Series | Size / Dimension 2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,52000 Kč | 334,52 Kč |
| 10 | 284,34400 Kč | 2 843,44 Kč |
| 25 | 266,53320 Kč | 6 663,33 Kč |
| 50 | 253,81140 Kč | 12 690,57 Kč |
| 100 | 241,69860 Kč | 24 169,86 Kč |
| 250 | 226,57748 Kč | 56 644,37 Kč |
| 500 | 215,77476 Kč | 107 887,38 Kč |
| 1 000 | 205,49070 Kč | 205 490,70 Kč |
| Unit Price without VAT: | 334,52000 Kč |
|---|---|
| Unit Price with VAT: | 404,76920 Kč |
























