
1670400000 | |
|---|---|
DigiKey Part Number | 1670400000-ND |
Manufacturer | |
Manufacturer Product Number | 1670400000 |
Description | TERMINAL MARKER ESO 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Insert For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Insert | |
Legend | Blank | |
Pitch | 0.276" (7.00mm) | |
For Use With/Related Products | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,33000 Kč | 335,33 Kč |
| 10 | 285,03800 Kč | 2 850,38 Kč |
| 25 | 267,18360 Kč | 6 679,59 Kč |
| 50 | 254,43140 Kč | 12 721,57 Kč |
| 100 | 242,29180 Kč | 24 229,18 Kč |
| 250 | 227,13372 Kč | 56 783,43 Kč |
| 500 | 216,30516 Kč | 108 152,58 Kč |
| 1 000 | 205,99551 Kč | 205 995,51 Kč |
| Unit Price without VAT: | 335,33000 Kč |
|---|---|
| Unit Price with VAT: | 405,74930 Kč |







