1667770000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 96,38000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 17,86348 Kč
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1667770000

DigiKey Part Number
281-5771-ND
Manufacturer
Manufacturer Product Number
1667770000
Description
TERM BLK 3POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1667770000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Features
Interlocking (Side)
Color
Orange
Operating Temperature
-50°C ~ 100°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.2-0.25 Nm (1.7-2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 168
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1050,60500 Kč506,05 Kč
2544,20480 Kč1 105,12 Kč
5040,17760 Kč2 008,88 Kč
16834,71167 Kč5 831,56 Kč
33632,37878 Kč10 879,27 Kč
50431,23994 Kč15 744,93 Kč
1 00829,62260 Kč29 859,58 Kč
5 04027,10246 Kč136 596,40 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč