


1666840000 | |
|---|---|
DigiKey Part Number | 281-2367-ND |
Manufacturer | |
Manufacturer Product Number | 1666840000 |
Description | CONN HOOD SIDE ENTRY SZ10 PG29 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,40000 Kč | 999,40 Kč |
| 10 | 849,50700 Kč | 8 495,07 Kč |
| 25 | 796,32960 Kč | 19 908,24 Kč |
| 50 | 758,34760 Kč | 37 917,38 Kč |
| 100 | 722,18840 Kč | 72 218,84 Kč |
| 250 | 677,03792 Kč | 169 259,48 Kč |
| Unit Price without VAT: | 999,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 209,27400 Kč |



















