


1666770000 | |
|---|---|
DigiKey Part Number | 281-2366-ND |
Manufacturer | |
Manufacturer Product Number | 1666770000 |
Description | CONN BASE SIDE ENTRY SZ9 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 9 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 9 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.961" L x 3.642" W x 3.110" H (126.00mm x 92.50mm x 79.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 539,36000 Kč | 1 539,36 Kč |
| Unit Price without VAT: | 1 539,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 862,62560 Kč |















