


1666730000 | |
|---|---|
DigiKey Part Number | 281-2364-ND |
Manufacturer | |
Manufacturer Product Number | 1666730000 |
Description | CONN HOOD TOP ENTRY SZ9 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 9 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 9 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,71000 Kč | 1 083,71 Kč |
| Unit Price without VAT: | 1 083,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 311,28910 Kč |















