


1666010000 | |
|---|---|
DigiKey Part Number | 281-2350-ND |
Manufacturer | |
Manufacturer Product Number | 1666010000 |
Description | CONN BASE SIDE ENTRY SZ7 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 7 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 7 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 4.173" L x 2.539" W x 2.953" H (106.00mm x 64.50mm x 75.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,44000 Kč | 682,44 Kč |
| 10 | 580,02800 Kč | 5 800,28 Kč |
| 25 | 543,72240 Kč | 13 593,06 Kč |
| 50 | 517,78540 Kč | 25 889,27 Kč |
| 100 | 493,08760 Kč | 49 308,76 Kč |
| 250 | 462,25584 Kč | 115 563,96 Kč |
| Unit Price without VAT: | 682,44000 Kč |
|---|---|
| Unit Price with VAT: | 825,75240 Kč |
















