


1665980000 | |
|---|---|
DigiKey Part Number | 281-2349-ND |
Manufacturer | |
Manufacturer Product Number | 1665980000 |
Description | CONN BASE SIDE ENTRY SZ7 PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 7 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 7 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.173" L x 2.539" W x 2.953" H (106.00mm x 64.50mm x 75.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 807,58000 Kč | 807,58 Kč |
| 10 | 686,46700 Kč | 6 864,67 Kč |
| 25 | 643,50480 Kč | 16 087,62 Kč |
| 50 | 612,80560 Kč | 30 640,28 Kč |
| 100 | 583,58060 Kč | 58 358,06 Kč |
| 250 | 547,09112 Kč | 136 772,78 Kč |
| Unit Price without VAT: | 807,58000 Kč |
|---|---|
| Unit Price with VAT: | 977,17180 Kč |
















