


1665880000 | |
|---|---|
DigiKey Part Number | 281-2231-ND |
Manufacturer | |
Manufacturer Product Number | 1665880000 |
Description | CONN COVER HOUSING BASE HA SIZE2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer Weidmüller | For Use With/Related Products Rockstar® Bases |
Series | Specifications Size 2, Locking Pegs (2) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,30000 Kč | 397,30 Kč |
| 10 | 337,58800 Kč | 3 375,88 Kč |
| 25 | 316,43640 Kč | 7 910,91 Kč |
| 50 | 301,33700 Kč | 15 066,85 Kč |
| 100 | 286,95710 Kč | 28 695,71 Kč |
| 250 | 269,00924 Kč | 67 252,31 Kč |
| 500 | 256,18480 Kč | 128 092,40 Kč |
| Unit Price without VAT: | 397,30000 Kč |
|---|---|
| Unit Price with VAT: | 480,73300 Kč |






