

1665770000 | |
|---|---|
DigiKey Part Number | 1665770000-ND |
Manufacturer | |
Manufacturer Product Number | 1665770000 |
Description | HDC-HA-3-KDBF-B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Rockstar® Hoods and Bases | |
Specifications | Size 1, Locking Pegs (2), Female Insert | |
Ratings | IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,94000 Kč | 173,94 Kč |
| 10 | 147,76400 Kč | 1 477,64 Kč |
| 25 | 138,50960 Kč | 3 462,74 Kč |
| 50 | 131,89340 Kč | 6 594,67 Kč |
| 100 | 125,59540 Kč | 12 559,54 Kč |
| 250 | 117,73448 Kč | 29 433,62 Kč |
| 500 | 112,11896 Kč | 56 059,48 Kč |
| 1 000 | 106,77306 Kč | 106 773,06 Kč |
| Unit Price without VAT: | 173,94000 Kč |
|---|---|
| Unit Price with VAT: | 210,46740 Kč |





















