Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
RockStar ModuPlug sample Box Handling

1665740000

DigiKey Part Number
281-2222-ND
Manufacturer
Manufacturer Product Number
1665740000
Description
CONN COVER MALE INSERT HA SIZE 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
Rockstar® Hoods and Bases
Specifications
Size 1, Locking Pegs (2), Male Insert
Ratings
IP65 - Dust Tight, Water Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1215,65000 Kč215,65 Kč
10183,25000 Kč1 832,50 Kč
25171,76360 Kč4 294,09 Kč
50163,55760 Kč8 177,88 Kč
100155,75270 Kč15 575,27 Kč
250146,00580 Kč36 501,45 Kč
500139,04330 Kč69 521,65 Kč
1 000132,41444 Kč132 414,44 Kč
Manufacturers Standard Package
Unit Price without VAT:215,65000 Kč
Unit Price with VAT:260,93650 Kč