


1665650000 | |
|---|---|
DigiKey Part Number | 1665650000-ND |
Manufacturer | |
Manufacturer Product Number | 1665650000 |
Description | HDC-HB-24-DBP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Rockstar® Hoods | |
Specifications | Size 8, Locking Pegs (4) | |
Ratings | IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,40000 Kč | 561,40 Kč |
| 10 | 477,20400 Kč | 4 772,04 Kč |
| 25 | 447,32080 Kč | 11 183,02 Kč |
| 50 | 425,98040 Kč | 21 299,02 Kč |
| 100 | 405,66090 Kč | 40 566,09 Kč |
| 250 | 380,29100 Kč | 95 072,75 Kč |
| 500 | 362,16526 Kč | 181 082,63 Kč |
| Unit Price without VAT: | 561,40000 Kč |
|---|---|
| Unit Price with VAT: | 679,29400 Kč |



















