Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
RockStar ModuPlug sample Box Handling

1665620000

DigiKey Part Number
1665620000-ND
Manufacturer
Manufacturer Product Number
1665620000
Description
HDC-HB-16-DBP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
Weidmüller
For Use With/Related Products
Rockstar® Hoods
Series
Specifications
Size 6, Locking Pegs (4)
Packaging
Bulk
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1638,39000 Kč638,39 Kč
10542,55600 Kč5 425,56 Kč
25508,59040 Kč12 714,76 Kč
50484,31900 Kč24 215,95 Kč
100461,22360 Kč46 122,36 Kč
250432,37872 Kč108 094,68 Kč
500411,77432 Kč205 887,16 Kč
Manufacturers Standard Package
Unit Price without VAT:638,39000 Kč
Unit Price with VAT:772,45190 Kč