Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
RockStar ModuPlug sample Box Handling

1665240000

DigiKey Part Number
281-2258-ND
Manufacturer
Manufacturer Product Number
1665240000
Description
CONN COVER FOR HOOD HE SIZE 4
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover with Retaining Cord
Manufacturer
Weidmüller
For Use With/Related Products
Rockstar® Hoods
Series
Specifications
Size 4, Locking Clips (2)
Packaging
Bag
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1588,75000 Kč588,75 Kč
10500,44900 Kč5 004,49 Kč
25469,11520 Kč11 727,88 Kč
50446,73320 Kč22 336,66 Kč
100425,42720 Kč42 542,72 Kč
250398,82056 Kč99 705,14 Kč
500379,81202 Kč189 906,01 Kč
Manufacturers Standard Package
Unit Price without VAT:588,75000 Kč
Unit Price with VAT:712,38750 Kč