
1665230000 | |
|---|---|
DigiKey Part Number | 281-2259-ND |
Manufacturer | |
Manufacturer Product Number | 1665230000 |
Description | CONN COVER HOUSING BASE SIZE 4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Category | Accessory Type Cover with Retaining Cord |
Manufacturer Weidmüller | For Use With/Related Products Rockstar® Bases |
Series | Specifications Size 4, Locking Pegs (4) |
Packaging Bag | Ratings IP65 - Dust Tight, Water Resistant |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,55000 Kč | 359,55 Kč |
| 10 | 305,53300 Kč | 3 055,33 Kč |
| 25 | 286,40440 Kč | 7 160,11 Kč |
| 50 | 272,73160 Kč | 13 636,58 Kč |
| 100 | 259,71980 Kč | 25 971,98 Kč |
| 250 | 243,47212 Kč | 60 868,03 Kč |
| 500 | 231,86394 Kč | 115 931,97 Kč |
| Unit Price without VAT: | 359,55000 Kč |
|---|---|
| Unit Price with VAT: | 435,05550 Kč |












