
1665210000 | |
|---|---|
DigiKey Part Number | 281-2250-ND |
Manufacturer | |
Manufacturer Product Number | 1665210000 |
Description | CONN COVER FOR HOOD HE SIZE 3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Rockstar® Hoods | |
Specifications | Size 3, Locking Clip (1) | |
Ratings | IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,04000 Kč | 538,04 Kč |
| 10 | 457,19800 Kč | 4 571,98 Kč |
| 25 | 428,56480 Kč | 10 714,12 Kč |
| 50 | 408,11380 Kč | 20 405,69 Kč |
| 100 | 388,65030 Kč | 38 865,03 Kč |
| 250 | 364,34252 Kč | 91 085,63 Kč |
| 500 | 346,97656 Kč | 173 488,28 Kč |
| Unit Price without VAT: | 538,04000 Kč |
|---|---|
| Unit Price with VAT: | 651,02840 Kč |















