
1665200000 | |
|---|---|
DigiKey Part Number | 281-2251-ND |
Manufacturer | |
Manufacturer Product Number | 1665200000 |
Description | CONN COVER FOR BASES HE SIZE 3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Rockstar® Bases | |
Specifications | Size 3, Locking Pegs (2) | |
Ratings | IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,57000 Kč | 370,57 Kč |
| 10 | 314,90800 Kč | 3 149,08 Kč |
| 25 | 295,18600 Kč | 7 379,65 Kč |
| 50 | 281,09260 Kč | 14 054,63 Kč |
| 100 | 267,68220 Kč | 26 768,22 Kč |
| 250 | 250,93816 Kč | 62 734,54 Kč |
| 500 | 238,97510 Kč | 119 487,55 Kč |
| Unit Price without VAT: | 370,57000 Kč |
|---|---|
| Unit Price with VAT: | 448,38970 Kč |









