Base - Box Mount Connector Side Entry PG21 5 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 5 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1665090000

DigiKey Part Number
281-2240-ND
Manufacturer
Manufacturer Product Number
1665090000
Description
CONN BASE SIDE ENTRY SZ5 PG21
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 5 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
5
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG21
Size / Dimension
3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1423,32000 Kč423,32 Kč
10359,80100 Kč3 598,01 Kč
25337,27000 Kč8 431,75 Kč
50321,17280 Kč16 058,64 Kč
100305,85060 Kč30 585,06 Kč
250286,72096 Kč71 680,24 Kč
500273,05170 Kč136 525,85 Kč
Manufacturers Standard Package
Unit Price without VAT:423,32000 Kč
Unit Price with VAT:512,21720 Kč