


1664920000 | |
|---|---|
DigiKey Part Number | 281-2239-ND |
Manufacturer | |
Manufacturer Product Number | 1664920000 |
Description | CONN BASE BOTTOM ENTRY SZ5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 5 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.858" L x 1.299" W x 1.033" H (98.00mm x 33.00mm x 26.25mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,62000 Kč | 387,62 Kč |
| 10 | 329,50100 Kč | 3 295,01 Kč |
| 25 | 308,86360 Kč | 7 721,59 Kč |
| 50 | 294,12320 Kč | 14 706,16 Kč |
| 100 | 280,09020 Kč | 28 009,02 Kč |
| 250 | 262,56908 Kč | 65 642,27 Kč |
| 500 | 250,05216 Kč | 125 026,08 Kč |
| Unit Price without VAT: | 387,62000 Kč |
|---|---|
| Unit Price with VAT: | 469,02020 Kč |

















