




1664870000 | |
|---|---|
DigiKey Part Number | 281-2294-ND |
Manufacturer | |
Manufacturer Product Number | 1664870000 |
Description | CONN HOOD TOP ENTRY SZ5 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 3.110" L x 1.319" W x 2.846" H (79.00mm x 33.50mm x 72.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,57000 Kč | 574,57 Kč |
| 10 | 488,26900 Kč | 4 882,69 Kč |
| 25 | 457,70320 Kč | 11 442,58 Kč |
| 50 | 435,85900 Kč | 21 792,95 Kč |
| 100 | 415,06820 Kč | 41 506,82 Kč |
| 250 | 389,11108 Kč | 97 277,77 Kč |
| 500 | 370,56512 Kč | 185 282,56 Kč |
| Unit Price without VAT: | 574,57000 Kč |
|---|---|
| Unit Price with VAT: | 695,22970 Kč |
















