


1664750000 | |
|---|---|
DigiKey Part Number | 281-2293-ND |
Manufacturer | |
Manufacturer Product Number | 1664750000 |
Description | CONN HOOD SIDE ENTRY SZ5 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 3.110" L x 1.319" W x 2.846" H (79.00mm x 33.50mm x 72.30mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,55000 Kč | 554,55 Kč |
| 10 | 471,23000 Kč | 4 712,30 Kč |
| 25 | 441,72800 Kč | 11 043,20 Kč |
| 50 | 420,64700 Kč | 21 032,35 Kč |
| 100 | 400,58620 Kč | 40 058,62 Kč |
| 250 | 375,53248 Kč | 93 883,12 Kč |
| 500 | 357,63428 Kč | 178 817,14 Kč |
| Unit Price without VAT: | 554,55000 Kč |
|---|---|
| Unit Price with VAT: | 671,00550 Kč |
















