




1664690000 | |
|---|---|
DigiKey Part Number | 281-2236-ND |
Manufacturer | |
Manufacturer Product Number | 1664690000 |
Description | CONN HOOD SIDE ENTRY SZ5 PG16 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 5 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 5 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.110" L x 1.280" W x 2.295" H (79.00mm x 32.50mm x 58.30mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,48000 Kč | 342,48 Kč |
| 10 | 290,99000 Kč | 2 909,90 Kč |
| 25 | 272,77240 Kč | 6 819,31 Kč |
| 50 | 259,74940 Kč | 12 987,47 Kč |
| 100 | 247,35430 Kč | 24 735,43 Kč |
| 250 | 231,88092 Kč | 57 970,23 Kč |
| 500 | 220,82504 Kč | 110 412,52 Kč |
| Unit Price without VAT: | 342,48000 Kč |
|---|---|
| Unit Price with VAT: | 414,40080 Kč |
















