


1664560000 | |
|---|---|
DigiKey Part Number | 281-2227-ND |
Manufacturer | |
Manufacturer Product Number | 1664560000 |
Description | CONN HOOD CPLNG BOTTOM SZ2 PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG16 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood Top |
Manufacturer Weidmüller | Thread Size PG16 |
Series | Size / Dimension 2.480" L x 1.280" W x 1.890" H (63.00mm x 32.50mm x 48.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size 2 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,63000 Kč | 590,63 Kč |
| 10 | 502,05400 Kč | 5 020,54 Kč |
| 25 | 470,61680 Kč | 11 765,42 Kč |
| 50 | 448,16380 Kč | 22 408,19 Kč |
| 100 | 426,78700 Kč | 42 678,70 Kč |
| 250 | 400,09608 Kč | 100 024,02 Kč |
| 500 | 381,02748 Kč | 190 513,74 Kč |
| Unit Price without VAT: | 590,63000 Kč |
|---|---|
| Unit Price with VAT: | 714,66230 Kč |









