

1664390000 | |
|---|---|
DigiKey Part Number | 1664390000-ND |
Manufacturer | |
Manufacturer Product Number | 1664390000 |
Description | PLATE COVER SIZE 6 PLASTIC GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover Plate | |
For Use With/Related Products | Rockstar® Hoods and Bases | |
Specifications | Size 6 | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,43000 Kč | 201,43 Kč |
| 10 | 171,07700 Kč | 1 710,77 Kč |
| 25 | 160,35760 Kč | 4 008,94 Kč |
| 50 | 152,70060 Kč | 7 635,03 Kč |
| 100 | 145,41420 Kč | 14 541,42 Kč |
| 250 | 136,31400 Kč | 34 078,50 Kč |
| 500 | 129,81256 Kč | 64 906,28 Kč |
| 1 000 | 123,62397 Kč | 123 623,97 Kč |
| Unit Price without VAT: | 201,43000 Kč |
|---|---|
| Unit Price with VAT: | 243,73030 Kč |















