Connector Cover Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover Plate
RockStar ModuPlug sample Box Handling

1664350000

DigiKey Part Number
1664350000-ND
Manufacturer
Manufacturer Product Number
1664350000
Description
PLATE COVER SIZE 3 PLASTIC GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cover Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover Plate
For Use With/Related Products
Rockstar® Hoods and Bases
Specifications
Size 3
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,99000 Kč247,99 Kč
10210,79900 Kč2 107,99 Kč
25197,59960 Kč4 939,99 Kč
50188,16300 Kč9 408,15 Kč
100179,18220 Kč17 918,22 Kč
250167,96972 Kč41 992,43 Kč
500159,96066 Kč79 980,33 Kč
1 000152,33545 Kč152 335,45 Kč
Manufacturers Standard Package
Unit Price without VAT:247,99000 Kč
Unit Price with VAT:300,06790 Kč