


1664210000 | |
|---|---|
DigiKey Part Number | 1664210000-ND |
Manufacturer | |
Manufacturer Product Number | 1664210000 |
Description | CONN BASE SIDE ENTRY SZ2 PG21 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,31000 Kč | 490,31 Kč |
| Unit Price without VAT: | 490,31000 Kč |
|---|---|
| Unit Price with VAT: | 593,27510 Kč |










