


1664190000 | |
|---|---|
DigiKey Part Number | 1664190000-ND |
Manufacturer | |
Manufacturer Product Number | 1664190000 |
Description | CONN BASE SIDE ENTRY SZ2 PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG16 |
Series | Size / Dimension 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Feed Through |
Connector Type Base - Box Mount | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Side Entry | Housing Material Aluminum, Die Cast |
Size 2 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,09000 Kč | 514,09 Kč |
| 10 | 436,98500 Kč | 4 369,85 Kč |
| 25 | 409,61880 Kč | 10 240,47 Kč |
| 50 | 390,06880 Kč | 19 503,44 Kč |
| 100 | 371,46570 Kč | 37 146,57 Kč |
| 250 | 348,23264 Kč | 87 058,16 Kč |
| 500 | 331,63456 Kč | 165 817,28 Kč |
| Unit Price without VAT: | 514,09000 Kč |
|---|---|
| Unit Price with VAT: | 622,04890 Kč |










