


1664170000 | |
|---|---|
DigiKey Part Number | 281-2229-ND |
Manufacturer | |
Manufacturer Product Number | 1664170000 |
Description | CONN BASE SIDE ENTRY SZ2 PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 2 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.150" L x 1.969" W x 2.244" H (80.00mm x 50.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,79000 Kč | 400,79 Kč |
| 10 | 340,54700 Kč | 3 405,47 Kč |
| 25 | 319,21920 Kč | 7 980,48 Kč |
| 50 | 303,98300 Kč | 15 199,15 Kč |
| 100 | 289,47960 Kč | 28 947,96 Kč |
| 250 | 271,37072 Kč | 67 842,68 Kč |
| 500 | 258,43338 Kč | 129 216,69 Kč |
| Unit Price without VAT: | 400,79000 Kč |
|---|---|
| Unit Price with VAT: | 484,95590 Kč |










