


1663930000 | |
|---|---|
DigiKey Part Number | 281-2226-ND |
Manufacturer | |
Manufacturer Product Number | 1663930000 |
Description | CONN HOOD TOP ENTRY SZ2 PG16 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 2 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG16 |
Series | Size / Dimension 2.480" L x 1.280" W x 2.114" H (63.00mm x 32.50mm x 53.70mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,03000 Kč | 303,03 Kč |
| 10 | 257,54500 Kč | 2 575,45 Kč |
| 25 | 241,41480 Kč | 6 035,37 Kč |
| 50 | 229,89020 Kč | 11 494,51 Kč |
| 100 | 218,92230 Kč | 21 892,23 Kč |
| 250 | 205,22480 Kč | 51 306,20 Kč |
| 500 | 195,43982 Kč | 97 719,91 Kč |
| 1 000 | 186,12428 Kč | 186 124,28 Kč |
| Unit Price without VAT: | 303,03000 Kč |
|---|---|
| Unit Price with VAT: | 366,66630 Kč |










