Hood Connector Top Entry PG29 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG29 8 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1662550000

DigiKey Part Number
281-2360-ND
Manufacturer
Manufacturer Product Number
1662550000
Description
CONN HOOD TOP ENTRY SZ8 PG29
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG29 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG29
Series
Size / Dimension
4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Top Entry
Housing Finish
Powder Coated
Size
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1568,52000 Kč568,52 Kč
10483,13900 Kč4 831,39 Kč
25452,88120 Kč11 322,03 Kč
50431,27080 Kč21 563,54 Kč
100410,70320 Kč41 070,32 Kč
250385,01672 Kč96 254,18 Kč
500366,66680 Kč183 333,40 Kč
Manufacturers Standard Package
Unit Price without VAT:568,52000 Kč
Unit Price with VAT:687,90920 Kč