

1662540000 | |
---|---|
DigiKey Part Number | 281-2359-ND |
Manufacturer | |
Manufacturer Product Number | 1662540000 |
Description | CONN HOOD TOP ENTRY SZ8 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 8 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 545,95000 Kč | 545,95 Kč |
10 | 463,94700 Kč | 4 639,47 Kč |
25 | 434,89720 Kč | 10 872,43 Kč |
50 | 414,15040 Kč | 20 707,52 Kč |
100 | 394,39310 Kč | 39 439,31 Kč |
250 | 369,72916 Kč | 92 432,29 Kč |
500 | 352,10490 Kč | 176 052,45 Kč |
Unit Price without VAT: | 545,95000 Kč |
---|---|
Unit Price with VAT: | 660,59950 Kč |