Hood Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1662490000

DigiKey Part Number
281-4631-ND
Manufacturer
Manufacturer Product Number
1662490000
Description
CONN HOOD SIDE ENTRY SZ8 PG29
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
8
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG29
Size / Dimension
4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1731,57000 Kč731,57 Kč
10621,81400 Kč6 218,14 Kč
25582,89600 Kč14 572,40 Kč
50555,08640 Kč27 754,32 Kč
100528,61420 Kč52 861,42 Kč
250495,55868 Kč123 889,67 Kč
Manufacturers Standard Package
Unit Price without VAT:731,57000 Kč
Unit Price with VAT:885,19970 Kč