


1661880000 | |
|---|---|
DigiKey Part Number | 1661880000-ND |
Manufacturer | |
Manufacturer Product Number | 1661880000 |
Description | CONN HOOD SIDE ENTRY SZ8 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG29 | |
Size / Dimension | 4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,87000 Kč | 654,87 Kč |
| Unit Price without VAT: | 654,87000 Kč |
|---|---|
| Unit Price with VAT: | 792,39270 Kč |

























