


1661810000 | |
|---|---|
DigiKey Part Number | 1661810000-ND |
Manufacturer | |
Manufacturer Product Number | 1661810000 |
Description | CONN HOOD CPLNG BOTTOM SZ8 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 4.724" L x 1.791" W x 3.110" H (120.00mm x 45.50mm x 79.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size 8 | Housing Finish Powder Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,28000 Kč | 894,28 Kč |
| 10 | 760,05800 Kč | 7 600,58 Kč |
| 25 | 712,49080 Kč | 17 812,27 Kč |
| 50 | 678,50440 Kč | 33 925,22 Kč |
| 100 | 646,15140 Kč | 64 615,14 Kč |
| 250 | 605,75052 Kč | 151 437,63 Kč |
| Unit Price without VAT: | 894,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,07880 Kč |


















