Similar



1661730000 | |
|---|---|
DigiKey Part Number | 281-2356-ND |
Manufacturer | |
Manufacturer Product Number | 1661730000 |
Description | CONN HOOD CPLNG BOTTOM SZ8 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 4.724" L x 1.791" W x 2.559" H (120.00mm x 45.50mm x 65.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Features Cable to Cable |
Connector Type Hood - Coupling | Ingress Protection IP65 - Dust Tight, Water Resistant |
Style Top or Bottom Entry | Housing Material Aluminum, Die Cast |
Size 8 | Housing Finish Powder Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1103358-1 | TE Connectivity AMP Connectors | 0 | 1-1103358-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,31000 Kč | 680,31 Kč |
| Unit Price without VAT: | 680,31000 Kč |
|---|---|
| Unit Price with VAT: | 823,17510 Kč |

















