Base - Box Mount Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant
RockStar ModuPlug sample Box Handling

1661520000

DigiKey Part Number
281-2354-ND
Manufacturer
Manufacturer Product Number
1661520000
Description
CONN BASE SIDE ENTRY SZ8 PG21
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG21
Series
Size / Dimension
5.669" L x 2.264" W x 2.520" H (144.00mm x 57.50mm x 64.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Features
Feed Through
Connector Type
Base - Box Mount
Ingress Protection
IP65 - Dust Tight, Water Resistant
Style
Side Entry
Housing Material
Aluminum, Die Cast
Size
8
Housing Finish
Powder Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1826,71000 Kč826,71 Kč
10702,58000 Kč7 025,80 Kč
25658,60840 Kč16 465,21 Kč
50627,19160 Kč31 359,58 Kč
100597,28070 Kč59 728,07 Kč
250559,93764 Kč139 984,41 Kč
Manufacturers Standard Package
Unit Price without VAT:826,71000 Kč
Unit Price with VAT:1 000,31910 Kč