1661510000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1661510000
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1661510000

DigiKey Part Number
281-2277-ND
Manufacturer
Manufacturer Product Number
1661510000
Description
CONN BASE SIDE ENTRY SZ8 PG21
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
8
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG21
Size / Dimension
5.669" L x 2.264" W x 2.520" H (144.00mm x 57.50mm x 64.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1799,90000 Kč799,90 Kč
10679,87300 Kč6 798,73 Kč
25637,31000 Kč15 932,75 Kč
50606,91360 Kč30 345,68 Kč
100577,97200 Kč57 797,20 Kč
250541,83288 Kč135 458,22 Kč
Manufacturers Standard Package
Unit Price without VAT:799,90000 Kč
Unit Price with VAT:967,87900 Kč