


1661460000 | |
|---|---|
DigiKey Part Number | 281-4630-ND |
Manufacturer | |
Manufacturer Product Number | 1661460000 |
Description | CONN HOOD TOP ENTRY SZ8 PG29 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Size / Dimension 4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,18000 Kč | 721,18 Kč |
| 10 | 613,00600 Kč | 6 130,06 Kč |
| 25 | 574,62760 Kč | 14 365,69 Kč |
| 50 | 547,21920 Kč | 27 360,96 Kč |
| 100 | 521,12050 Kč | 52 112,05 Kč |
| 250 | 488,53592 Kč | 122 133,98 Kč |
| Unit Price without VAT: | 721,18000 Kč |
|---|---|
| Unit Price with VAT: | 872,62780 Kč |




















