Hood Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1661320000

DigiKey Part Number
281-5767-ND
Manufacturer
Manufacturer Product Number
1661320000
Description
CONN HOOD SIDE ENTRY SZ8 PG29
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG29 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG29
Series
Size / Dimension
4.724" L x 1.791" W x 2.992" H (120.00mm x 45.50mm x 76.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 872
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1721,18000 Kč721,18 Kč
10613,00600 Kč6 130,06 Kč
25574,62760 Kč14 365,69 Kč
50547,21920 Kč27 360,96 Kč
100521,12050 Kč52 112,05 Kč
250488,53592 Kč122 133,98 Kč
Manufacturers Standard Package
Unit Price without VAT:721,18000 Kč
Unit Price with VAT:872,62780 Kč