Hood Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant
Modular and Pluggable Connection Solutions for the Control Cabinet Walls

1661230000

DigiKey Part Number
281-2273-ND
Manufacturer
Manufacturer Product Number
1661230000
Description
CONN HOOD SIDE ENTRY SZ8 PG21
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 8 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Weidmüller
Thread Size
PG21
Series
Size / Dimension
4.724" L x 1.791" W x 2.402" H (120.00mm x 45.50mm x 61.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1487,81000 Kč487,81 Kč
10414,54500 Kč4 145,45 Kč
25388,58800 Kč9 714,70 Kč
50370,04740 Kč18 502,37 Kč
100352,39540 Kč35 239,54 Kč
250330,35444 Kč82 588,61 Kč
500314,60856 Kč157 304,28 Kč
Manufacturers Standard Package
Unit Price without VAT:487,81000 Kč
Unit Price with VAT:590,25010 Kč