


1657850000 | |
|---|---|
DigiKey Part Number | 281-2337-ND |
Manufacturer | |
Manufacturer Product Number | 1657850000 |
Description | CONN HOOD SIDE ENTRY SZ6 PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Weidmüller | Thread Size PG21 |
Series | Size / Dimension 3.673" L x 1.791" W x 2.402" H (93.30mm x 45.50mm x 61.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,38000 Kč | 477,38 Kč |
| 10 | 405,74400 Kč | 4 057,44 Kč |
| 25 | 380,33760 Kč | 9 508,44 Kč |
| 50 | 362,18500 Kč | 18 109,25 Kč |
| 100 | 344,90620 Kč | 34 490,62 Kč |
| 250 | 323,33448 Kč | 80 833,62 Kč |
| 500 | 307,92062 Kč | 153 960,31 Kč |
| Unit Price without VAT: | 477,38000 Kč |
|---|---|
| Unit Price with VAT: | 577,62980 Kč |



















